• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4674 All-purpose labels 105 x 42.3 mm Paper White 1400 pc(s) Permanent adhesive Inkjet printer, Laser printer, Las

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1400 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

HERMA Labels Premium A4 105x42.3 mm white paper matt 1400 pcs.

  • Guaranteed stutter: TUV SÜD confirms trouble-free printing on all laser and inkjet printers
  • Particularly fast and secure adhesive, even on cool and moist surfaces
  • Brilliant and sharp print result thanks to extremely high whiteness
  • A graphic with layered rectangles and the word 'COPY' underneath symbolises the copying function.
  • Symbol with three drops above the word 'INKJET', indicating printing technology.
  • The German flag with the inscription 'Made in Germany'.<br><br>Note: This translation is already in British English, so no substantial changes were required. The text uses standard spelling and terminology consistent with British English conventions.
  • PEFC certificate logo featuring a green tree and triangle within a circle. Text underneath: 'PEFC/04-32-0942'.
  • 'COLOUR LASER' logo with a stylised laser beam on a colourful background, indicating a colour laser printing product.
  • Symbol image for Herma 4674 All-purpose labels 105 x 42.3 mm Paper White 1400 pc(s) Permanent adhesive Inkjet printer, Laser printer, Las
  • A black pictogram shows a laser beam symbol. Beneath it is the word 'Laser'.
  • 'Eight-corner seal from TÜV SÜD, confirming that laser printers and inkjet printers have been tested in accordance with Standard IS-P-002-2.'

Technical specifications

Product type

All-purpose labels

Label size

105 x 42.3 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

1400 pc(s)

Format

Rectangular

Label width

105 mm

Label height

42.3 mm

Format

A4

Contents

100 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Marking

Sort

Organizing

Marking

Frank

Printable

Yes

Label type

Universal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883064 Herma 4674 All-purpose labels 105 x 42.3 mm Paper White 1400 pc(s) Permanent adhesive Inkjet printer, Laser printer, Las

Description

- Self-adhesive labels on A4 sheets, permanent adhesion- Perfect for all laser printers and inkjet printers, copiers, colour laser printers and colour copiers- High whiteness and uniform surface for perfect printing results in black-and-white or colou

More interesting products

(*All information is plus legal VAT)