• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 8029 99.1 x 42.3 mm Polyester film Yellow 300 pc(s) Extra strong Warning labels

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 31.99 / piece)
€ 40.99
-22 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Herma signal label 8029 99.1x42.3mm yellow 300 pcs/pack

  • For permanent markings indoors and outdoors, extremely durable, temperature resistant from -30 to +80 °C.
  • Ideal for individually designed notice and warning signs, particularly conspicuous in signal color yellow
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions: 99.1 x 42.3 mm (W x H)
  • A4 sheet
  • Film thickness: 50 µm
  • Temperature range: -30 to +80 °C.
  • With circumfacing edge
  • Laser printer, color laser printer, copier, color copier
  • Material: Polyester film
  • Color: Yellow
  • Mat
  • 300 labels/pack
  • Symbol of a laser with a beam in a square and the word 'LASER' underneath. Radiation hazard warning sign.
  • Symbol shows overlapping sheets of paper with the word 'COPY' underneath, representing copying function.
  • Flag of Germany next to the text 'Made in Germany'.
  • The image shows a grid with 12 rectangular boxes. Each row contains two boxes. The number '12' is large in the centre.
  • 'Colour Copy' logo with white letters on a black background, a white square in the top left and coloured bars on the right.

Technical specifications

Product type

Warning labels

Label size

99.1 x 42.3 mm

Label material

Polyester film

Factory colour

Yellow

Adhesion

Extra strong

Content

300 pc(s)

Format

Rectangular

Rounded corners

Label width

99.1 mm

Label height

42.3 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180586 Herma 8029 99.1 x 42.3 mm Polyester film Yellow 300 pc(s) Extra strong Warning labels

Description

Yellow film labels on A4 sheets, self-adhesive. ideal for heavy-duty labeling and outdoor use: Self-labeling, warning and warning signs, markings in storage and production. Particularly striking due to the signal color yellow. Durable weather-proof surface, particularly strong adhesive, UV and aging resistant, oil and dirt repellent, washable, temperature resistant from -30 to +80 °C, seawater-resistant. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)