• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 8032 105 x 148 mm Polyester film Yellow 100 pc(s) Extra strong Label film

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Weatherproof film labels, yellow, A4, 105 x 148 mm, extremely strong adhesive

  • For permanent markings indoors and outdoors, extremely durable, temperature resistant from -30 to +80 °C.
  • Ideal for individually designed notice and warning signs, particularly conspicuous in signal color yellow
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • The image depicts a warning symbol for laser radiation: a stylised lightning bolt striking a surface. Underneath it reads 'LASER'.
  • The image shows a symbol with overlapping leaves and the word 'COPY'. It symbolises the function for copying documents.
  • Logo with the German flag and the text 'Made in Germany'
  • The number '4' in black, centred on a white background, surrounded by lines that divide the background into four equal parts.
  • 'Colour Laser' logo with an abstract star on a coloured striped background.
  • 'Colour Copy' logo with a colourful rectangular pattern in the top right corner.

Technical specifications

Product type

Label film

Label size

105 x 148 mm

Label material

Polyester film

Factory colour

Yellow

Adhesion

Extra strong

Content

100 pc(s)

Format

Rectangular

Label width

105 mm

Label height

148 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Printable

Yes

Label type

Labeling

Strongly adhesive

Heavy duty

Universal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180614 Herma 8032 105 x 148 mm Polyester film Yellow 100 pc(s) Extra strong Label film

Description

Yellow film labels on A4 sheets, self-adhesive. ideal for heavy-duty labeling and outdoor use: Self-labeling, warning and warning signs, markings in storage and production. Particularly striking due to the signal color yellow. Durable weather-proof surface, particularly strong adhesive, UV and aging resistant, oil and dirt repellent, washable, temperature resistant from -30 to +80 °C, seawater-resistant. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)