• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hexagonal distance holder - Dimensions: M6x30mm NSYEX306 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Spacer
Dim
(L x W x H) 30 x 1.1 x 30 mm
Manufacturer part #
NSYEX306
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of accessory/spare part: Spacer
  • Spare part: No.
  • Accessories: Yes
Packaging type

Piece

Product type

Spacer

Dim

(L x W x H) 30 x 1.1 x 30 mm

Manufacturer part #

NSYEX306

Content

1 pc(s)

Width

1.1 mm

Height

30 mm

Length

30 mm

Type

NSYEX306

Depth

1.1 mm

Material

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755542 Hexagonal distance holder - Dimensions: M6x30mm NSYEX306 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755542 Hexagonal distance holder - Dimensions: M6x30mm NSYEX306 Schneider Electric Content: 1 pc(s)

Description

This hexagonal spacer made of galvanized steel is designed for the construction of devices in switchgear cabinets and is fixed on the mounting plate. The attachment is screwed on via an ISO thread M6. With a height of 30 mm, the Ideal spacer is suitable for structured arrangement of components.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)