
Highlights & Details
HG-SM Straight Swivel External Thread, IP66 HG16-SM-M16 166-21301
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Our service for you
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
oil-resistant
- Compatible with
HelaGuard sleeving
- Inside diameter
11.80 mm
- External thread
M16
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
Complies with UL94 V2
- Manufacturer part #
166-21301
- RoHS-compliant
Yes
- Type
HG16-SM-M16
- Type
M16
Documents & Downloads
Datasheet
Datasheet 605677 HG-SM Straight Swivel External Thread, IP66 HG16-SM-M16 166-21301 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 605677 HG-SM Straight Swivel External Thread, IP66 HG16-SM-M16 166-21301 Hellermann Tyton
Description
• High pull-off strength
• Highly resistant to solvents and oils
• Free of halogen, sulphur and phosphorus
Features
- Material: Polyamide 6.6;Nickel Plated Brass, Colour: Black.
Frequently Bought Together
(*All information is plus legal VAT)€ 16.48*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































