
Highlights & Details
HGL-SCG Straight Cable Gland Fitting, IP68 HGL13-SCG-M16 166-22100
- Provides strain relief
- Seals cable at IP68 and IP69k
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Our service for you
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
oil-resistant
- Compatible with
HelaGuard sleeving
- Inside diameter
9.80 mm
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
Complies with UL94 V2
- Manufacturer part #
166-22100
- RoHS-compliant
Yes
- Type
HGL13-SCG-M16
- Type
M16
Documents & Downloads
Datasheet
Datasheet 606624 HGL-SCG Straight Cable Gland Fitting, IP68 HGL13-SCG-M16 166-22100 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 606624 HGL-SCG Straight Cable Gland Fitting, IP68 HGL13-SCG-M16 166-22100 Hellermann Tyton
Description
• Seals cable at IP68 and IP69k
• High pull-off strength
• Highly resistant to solvents and oils
• Free of halogen, sulphur and phosphorus
• Metric threads supplied with locknuts
Features
- Material: Polyamide 6.6;Nickel Plated Brass;Thermoplastic Elastomer, Colour: Black.
Scope of delivery
- Without Nuts
Frequently Bought Together
(*All information is plus legal VAT)€ 23.78*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































