• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon BNC1.3/5.7-6G BNC1.3/5.7-6G BNC connector 75 Ω 1 pc(s)

Image similar
Product type
BNC connector
Impedance
75 Ω
Connection
Crimp
Content
1 pc(s)
Manufacturer part #
BNC1.3/5.7-6G
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

BNC connector

Impedance

75 Ω

Connection

Crimp

Content

1 pc(s)

Manufacturer part #

BNC1.3/5.7-6G

Contact material

Gold plated

Type

BNC1.3/5.7-6G

Description

6G-SDI broadcast, BNC cable connector crimp 75 ohm,
hard gold plated contact surfaces, 4 μm, female thread in pin receptacle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)