• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiFiBerry BeoCreate AMP Raspberry Pi® PCB sound card

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hi Fi-Berry Beocreate 4-Channel Amplifier

  • Up to 180 W output power
  • 4 channel digital-analog conversion
  • Can be attached directly to: Raspberry Pi A+/B+/2B/3B
  • Stand-alone operation (onBoard EPROM) without raspberry as digital amp possible
  • DSP can be fully by the end-user with sigma studio of analogue can be programd (requires a PC with Microsoft Windows)
  • TOSLink (input and output)

Technical specifications

  • Up to 180 W output power (2 x 30 W, 2 x 60 W)
  • With up to 4 speakers can be combined: 4-8 ohms (the two 60 W channels support 2 ohm speaker)
  • Sample council up to 192 kHz
  • 4 channel digital-analog conversion
  • Can be attached directly to: Raspberry Pi A+/B+/2B/3B
  • Stand-alone operation (onBoard EPROM) without raspberry as digital amp possible
  • 294 MHz DSP with 16 kB data RAM and 8 kB program RAM
  • 16 asynchronous sample rate converter enable different sampling rates at different inputs and outputs
  • DSP can be fully by the end-user with sigma studio of analogue can be programd (requires a PC with Microsoft Windows)
  • TOSLink input and output (up to 96 kHz sample rate)
  • TOSLink (input and output)
  • 5.5Mm connection for power supply, 12 to 24 V
  • 4 screw connectors for speaker
  • GPIO connector for attaching to a Raspberry Pi (A+B+, 2B, 3B)
  • Programming head (compatible with US Bi-Schnittstelle from Analog Devices).
Product type

Raspberry Pi® PCB sound card

Height

25 mm

Width

95 mm

Suitable for

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® B+

Raspberry Pi® A+

Factory colour

Black

Depth

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656376 HiFiBerry BeoCreate AMP Raspberry Pi® PCB sound card

Description

With the Hi Fi-Berry Beocreate you get a universal high-end sound board for the Raspberry Pi.
You can configure the module through the integrated EPROM and then operate by, for example, in a stand-alone speaker integrated.
The Beocreate delivers up to 180 watts output power via 4 outputs.
Multiple devices can be chained via SPDIF (for example, an active 4-way stereo system to implement).

The 4-channel DAC supports sampling rate of 44.1 kHz to 192 kHz. Extension connection enables the connection of additional hardware (access to Raspberry Pi and DSP GPIOs) can be used as a 2-channel sound card from the Raspberry Pi can be used. Multiple devices can be chained via SPDIF (for example, an active 4-way stereo system to implement).

This text is machine translated.

Scope of delivery

  • Beocreate Board

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)