• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hifonics VX-62 2-way coaxial flush mount speaker kit 180 W Content: 1 Pair

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 72.99
-29 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Pair available
14-day return policy included

Highlights & Details

Hifonics Vulcan VX-62 16.5 cm 2-way coaxial system

  • Max. power 180 W
  • This text is machine translated.

Technical specifications

Max. audio capacity

180 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

90 W

Recess diameter

143 mm

Recess depth

58 mm

Impedance

4 Ω

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1457077 Hifonics VX-62 2-way coaxial flush mount speaker kit 180 W Content: 1 Pair

Description

Features

  • Metal basket with powder coating
  • Hifonics Speaker Grill
  • Magnet with magnetic protector
  • 13 mm Mylar tweeters.

Scope of delivery

  • 2 x coax. Speaker grille included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.48€ 58.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)