• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirose Electronic RJ45-KS90UD 8P8C RJ45 Bend relief Black

Product type
RJ45 connector
Connector type
Bend relief
Connector standard
RJ45
Type
RJ45-KS90UD
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RJ45-KS90UD

Product type

RJ45 connector

Connector type

Bend relief

Connector standard

RJ45

Factory colour

Black

Content

1 pc(s)

Material (details)

Plastic

Type

90° angled up/down

Pins

8P8C

Documents & Downloads

Datasheet

Datasheet 745448 Hirose Electronic RJ45-KS90UD 8P8C RJ45 Bend relief Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)