• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirose Electronic RJ45 Shielded Network Connector,CAT 5e, Blue 8P8C RJ45 Plug, straight Blue

Image similar
Connector type
Plug, straight
Specification
CAT 3
Connector standard
RJ45
Type
HRS8BL10
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirose Electronic RJ45 Shielded Network Connector,CAT 5e, Blue 8P8C RJ45 Plug, straight Blue

  • Suitable for 10/100 MBit/s networks

Technical specifications

Type

HRS8BL10

Connector type

Plug, straight

CAT 3

Connector standard

RJ45

Factory colour

Blue

Content

10 pc(s)

Pins

8P8C

Documents & Downloads

Datasheet

Datasheet 973088 Hirose Electronic RJ45 Shielded Network Connector,CAT 5e, Blue 8P8C RJ45 Plug, straight Blue

User & Safety Instructions

User & Safety Instructions 973088 Hirose Electronic RJ45 Shielded Network Connector,CAT 5e, Blue 8P8C RJ45 Plug, straight Blue

Description

Different coloured caps bring order to large network systems.

Features

  • This shielded RJ45 connectors comes with anti-kink cover and cable guide.

Scope of delivery

  • Pack of 10

Hints

Suitable for flexible cable only.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)