• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirose Electronic RJ45C5E-SW 8P8C RJ45 Plug, straight Black

Image similar
Product type
RJ45 connector
Connector type
Plug, straight
Specification
CAT 5e
Connector standard
RJ45
Type
RJ45C5E-SW TM11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RJ45C5E-SW TM11

Product type

RJ45 connector

Connector type

Plug, straight

CAT 5e

Connector standard

RJ45

AWG max.

26

Factory colour

Black

Content

1 pc(s)

Pins

8P8C

Connection

Crimp

Cable diameter (details)

max. 5.8 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)