• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirose Electronic TM 11 8P8C RJ45 Plug, straight Black

Image similar
Connector type
Plug, straight
Specification
CAT 5
Connector standard
RJ45
Type
TM 11
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirose Electronic TM 11 8P8C RJ45 Plug, straight Black

  • Suitable for 10/100 MBit/s networks
  • This text is machine translated.

Technical specifications

Type

TM 11

Connector type

Plug, straight

CAT 5

Connector standard

RJ45

Factory colour

Black

Content

1 pc(s)

Contact material

Brass nickel plated

28 - 24

Pins

8P8C

Documents & Downloads

Datasheet

Datasheet 975885 Hirose Electronic TM 11 8P8C RJ45 Plug, straight Black

Description

Scope of delivery

  • Plug connector with strain relief and comb.

Hints

Only suitable for flexible cable (CAT 5).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)