
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Hirschmann 930 343-200-1 DIN connector Sleeve socket, straight pins Number of pins: 7 Silver 1 pc(s)
- DIN connector
- Sleeve socket, straight pins
Technical specifications
- Type
Type no. 7
- Product type
DIN connector
- Connector type
Sleeve socket, straight pins
- Factory colour
Silver
- Connection
Soldering
- Number of pins
7
- Type
7
- Contact material
Tin plated
- Material (details)
PA66
- Manufacturer part #
930 343-200-1
- Type
MAB 7 S
- Content
1 pc(s)
- Nominal voltage
34 V DC
- Nominal current
4 A
IP30
- Operating current
4 A
- Pins
7
- Connection
Soldering
- Seal
None
- Operating voltage
34 V DC
Documents & Downloads
Datasheet
Datasheet 738174 Hirschmann 930 343-200-1 DIN connector Sleeve socket, straight pins Number of pins: 7 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738174 Hirschmann 930 343-200-1 DIN connector Sleeve socket, straight pins Number of pins: 7 Silver 1 pc(s)
Description
Panel socket with flange for applications of audio, video and data technology























