
Image similar


CA 3 GS
Bullet connector
Plug, mount
3 + PE
Screws
Black
100 pc(s)
16 A
16 A
Screw cap
Yes
250 V
Ag
6 mm
12 mm
180°
932 322-100-100
Yes
12 - 6 mm
UL, VDE
3
2.5 mm²
2.5 mm² (max)
IP67
CA
3
4 (3 + PE)
Screws
6 mm - 12 mm
-40 - +90 °C
Datasheet 1718590 Hirschmann 932 322-100-100 Bullet connector Plug, mount Total number of pins: 3 + PE Series (round connectors): CA 100 p
€ 509.99*
The necessary accessories are required to use the article as described.