• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 933 098-100-100 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 100 pc(s)

1/2
Image similar
Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 7.55 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ELST 4012 PG7

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Screw terminal

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

PG7

max. cross section

0.75 mm²

IP67

Min. temperature

-25 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

933 098-100-100

Industrial packaging

Yes

Content

100 pc(s)

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 6 mm

Nominal voltage (details)

250 V

Nominal current (details)

4 A

Contamination level

3

Connection

Screw connector

Temperature range

-25 - +90 °C

Seal

Soldered connection

Documents & Downloads

Datasheet

Datasheet 1718472 Hirschmann 933 098-100-100 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1718472 Hirschmann 933 098-100-100 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 100 pc(s)

Description

Wire held by spring cage. Connectable cables Ø 4 - 6 mm / max. 0.75 mm²

This text is machine translated.

Scope of delivery

  • Screws

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)