• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 942 148-003 OZD Profi 12M G22 Data gateway Profibus 24 V DC 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • Approvals: Safety for equipment of information technology cUL 508; Explosive rooms ISA 12.12.01 Class 1 Div. 2; ATEX Zone 2
Product type

Data gateway

Interfaces

Profibus

Type

OZD Profi 12M G22

Operating voltage

24 V DC

Max. operating temperature

+60 °C

Min. operating temperature

0 °C

Operating temperature

0 up to +60 °C

Dim

(W x H) 35 mm x 163 mm

Height

163 mm

Width

35 mm

Manufacturer part #

942 148-003

Current consumption

200 mA

Documents & Downloads

Datasheet

Datasheet 2149025 Hirschmann 942 148-003 OZD Profi 12M G22 Data gateway Profibus 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2149025 Hirschmann 942 148-003 OZD Profi 12M G22 Data gateway Profibus 24 V DC 1 pc(s)

Description

Field buses transfer comparatively small amounts of data quickly and reliably over long distances. However, due to many older installations, there is a wide variety of protocols and standards that are used worldwide. The following table helps you find the right high-quality fiber modules for your plants.
Ideal for real-time control networks that extend over long distances
Advantages:
· Easy monitoring with signal strength measurement outputs and LEDs to indicate the status of the connection and data transmission
· Fail-safe communication through integrated ring redundancy function
· Reliable operation thanks to 24 volt power supply

This text is machine translated.