• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 943 894-321 OZD 485 G12 PRO Data gateway Profibus 24 V DC 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
Product type

Data gateway

Interfaces

Profibus

Type

OZD 485 G12 PRO

Operating voltage

24 V DC

Max. operating temperature

+55 °C

Min. operating temperature

0 °C

Operating temperature

0 up to +55 °C

Dim

(W x H) 40 mm x 140 mm

Height

140 mm

Width

40 mm

Manufacturer part #

943 894-321

Current consumption

140 mA

Documents & Downloads

Datasheet

Datasheet 2148986 Hirschmann 943 894-321 OZD 485 G12 PRO Data gateway Profibus 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2148986 Hirschmann 943 894-321 OZD 485 G12 PRO Data gateway Profibus 24 V DC 1 pc(s)

Description

Field buses transfer comparatively small amounts of data quickly and reliably over long distances. However, due to many older installations, there is a wide variety of protocols and standards that are used worldwide. The following table helps you find the right high-quality fiber modules for your plants.
Ideal for real-time control networks that extend over long distances
Advantages:
· Easy monitoring with signal strength measurement outputs and LEDs to indicate the status of the connection and data transmission
· Fail-safe communication through integrated ring redundancy function
· Reliable operation thanks to 24 volt power supply
Electrical/optical interface converter for RS 485 fieldbus networks; repeater function; for quartz glass fiber optic cables; full duplex or half duplex electric operation;
Port type and number
2 x optical: BFOC 2.5 (STR) socket; 1 x electrical: 12poliger terminal block

This text is machine translated.