• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MSEB 2600 G M3 Au Safety jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc

Packaging type
Piece
Product type
Safety jack socket
Connector type
Socket, vertical vertical
Pin Ø
2 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann Test & Measurement MSEB 2600 G M3 Au Safety jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc(s) Piece

  • 2 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Safety jack socket

Connector type

Socket, vertical vertical

Pin Ø

2 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Screws

Factory colour

Red

Insulation type

Insulated

Manufacturer part #

975454701

Type

MSEB 2600 G M3 Au

Dim

(Ø) 2 mm

Scoop-proof

Yes

Jack diameter

2 mm

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Brass gold plated

Dimensions

8 mm

Nominal voltage

1000 V DC/AC

(Ø)

2 mm

RoHS-compliant

Yes

Temperature range

(-25 to +70 ºC) °C

Material (details)

Contact: gold-plated brass

Resistance

5 mΩ

Nominal voltage (details)

1000 V/AC/DC CAT III

Nominal current (details)

10 A

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 732908 Hirschmann Test & Measurement MSEB 2600 G M3 Au Safety jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc

User & Safety Instructions

User & Safety Instructions 732908 Hirschmann Test & Measurement MSEB 2600 G M3 Au Safety jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc

Description

Miniature safety panel-mounted socket, Ø 2 mm. For mounting in switch panels and equipment frames with up to 8 mm wall thickness. Mounting hole dia. 8 mm.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)