Safety jack socket
Socket, vertical vertical
4 mm
32 A
32 A
Screws
Blue
Insulated
972354102
SEB 2600 G M4
(Ø) 4 mm
Yes
1 pc(s)
PA
Gold plated
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
32 A
2
Screws
Datasheet 735060 Hirschmann Test & Measurement SEB 2600 G M4 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc(s)
User & Safety Instructions 735060 Hirschmann Test & Measurement SEB 2600 G M4 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc(s)
€ 91.47€ 91.07*
The necessary accessories are required to use the article as described.