Piece
Safety jack socket
Socket, vertical vertical
4 mm
24 A
24 A
Soldering
Green
Insulated
972359104
SEB 2630 S1,9
(Ø) 4 mm
Yes
4 mm
1 pc(s)
PA
Gold plated
12.2 mm
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
24 A
2
Soldering
Datasheet 735179 Hirschmann Test & Measurement SEB 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green 1 pc(s
User & Safety Instructions 735179 Hirschmann Test & Measurement SEB 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green 1 pc(s
€ 81.97*
The necessary accessories are required to use the article as described.