Safety jack socket
Socket, vertical vertical
4 mm
24 A
24 A
Soldering
Yellow
Insulated
972359103
SEB 2630 S1,9
(Ø) 4 mm
Yes
1 pc(s)
PA
Gold plated
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
24 A
2
Soldering
Datasheet 735165 Hirschmann Test & Measurement SEB 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(
User & Safety Instructions 735165 Hirschmann Test & Measurement SEB 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(
€ 81.77*
The necessary accessories are required to use the article as described.