• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hixon J816 AAA battery (rechargeable) Li-ion 750 mAh 1.5 V 4 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hixon J816 AAA battery (rechargeable) Li-ion 750 mAh 1.5 V 4 pc(s)

  • Energy 1100 mWh
  • High energy level
  • Low self discharge
  • Up to 1500 charge cycles

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

Li-ion

Voltage

1.5 V

Capacity (mAh, Ah)

750 mAh

Height

44.5 mm

(Ø)

10.5 mm

Weight

11 g

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

J816

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 3410139 Hixon J816 AAA battery (rechargeable) Li-ion 750 mAh 1.5 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3410139 Hixon J816 AAA battery (rechargeable) Li-ion 750 mAh 1.5 V 4 pc(s)

Description

The Hixon Micro batteries have an amazing energy of 1100 MWh and can be charged up to 1500 times fully.

This text is machine translated.

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)