Mains PSU (fixed voltage)
Power supply unit
0.83 A
9 V
830 mA
5.5/2.1 coaxial connector
incl. Europe adapter
incl. UK adapter
incl. US adapter
incl. AUS adapter
7.5 W
(L x W x H) 56 x 27 x 73 mm
Clip
1 x
1 x
240
100
67 g
150 cm
27 mm
73 mm
56 mm
HNP06I-090L6
Datasheet 3443351 HN Power HNP06I-090L6 Mains PSU (fixed voltage) 9 V 0.83 A 7.5 W incl. Europe adapter, incl. UK adapter, incl. US adapte
User & Safety Instructions 3443351 HN Power HNP06I-090L6 Mains PSU (fixed voltage) 9 V 0.83 A 7.5 W incl. Europe adapter, incl. UK adapter, incl. US adapte
The necessary accessories are required to use the article as described.