There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
12 watt plug power supply international 5V
2.4 A
5 V
2.4 A
5.5/2.1 coaxial connector
incl. AUS adapter
incl. Europe adapter
incl. UK adapter
incl. US adapter
12 W
(L x W x H) 56 x 27 x 73 mm
Clip
1 x
1 x
264 V
90 V
67 g
150 m
27 mm
73 mm
56 mm
HNP12I-050L6
Datasheet 3443356 HN Power HNP12I-050L6 Mains PSU (fixed voltage) 5 V 2.4 A 12 W incl. AUS adapter, incl. Europe adapter, incl. UK adapter
User & Safety Instructions 3443356 HN Power HNP12I-050L6 Mains PSU (fixed voltage) 5 V 2.4 A 12 W incl. AUS adapter, incl. Europe adapter, incl. UK adapter
The necessary accessories are required to use the article as described.