• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP65F-240 Mains PSU (fixed voltage) 24 V 2.7 A 65 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains PSU (fixed voltage)

Max. output current

2.7 A

Output voltage

24 V

Output current (max.) - rounded

2.7 A

Output

5.5/2.1 coaxial connector

65 W

Dim

(L x W x H) 67.1 x 76.1 x 31 mm

Input voltage (max.)

264 V

Min. input voltage

90 V

Weight

207 g

Cable length

1.50 m

Width

76.1 mm

Height

31 mm

Length

67.1 mm

Type

HNP65F-240

Documents & Downloads

Datasheet

Datasheet 2161760 HN Power HNP65F-240 Mains PSU (fixed voltage) 24 V 2.7 A 65 W

User & Safety Instructions

User & Safety Instructions 2161760 HN Power HNP65F-240 Mains PSU (fixed voltage) 24 V 2.7 A 65 W

Conformity certificate

Conformity certificate 2161760 HN Power HNP65F-240 Mains PSU (fixed voltage) 24 V 2.7 A 65 W

Description

Worldwide use (3 clips).
Plug-in switched-mode power supply
Double insulation
Compact design
Overload- and short circuit-proof
Minimal no-load loss
EU CoC V 5 Tier 2/ENERGY STAR DOE VI EU CoC V 5 Tier 2/ENERGY STAR DOE VI EU
Input clip included in the delivery

This text is machine translated.

Features

  • With EU adapter

Hints

Adapter for UK and AU must be ordered separately

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)