• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobby Plus Scale model battery pack (LiPo) 7.4 V 1100 mAh XT30

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare battery for Hobby Plus TERRAAUT 8x8

  • 7.4 V.
  • 1100 mAh
  • LiPo battery
  • This text is machine translated.

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

Voltage

7.4 V

Capacity (mAh, Ah)

1100 mAh

Connector system

XT30

Manufacturer part #

HBP240590

Content

1 pc(s)

Compatible with (details)

Hobby plus TERRAAUT. 8x8

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554045 Hobby Plus Scale model battery pack (LiPo) 7.4 V 1100 mAh XT30

Description

Features

  • XT30 plug system

Scope of delivery

  • 1 PC. Lithium polymer battery
  • Instructions for use

Hints

For even longer driving pleasure, we recommend ordering a second battery

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)