• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Xerun XD10 Pro Drift Model car brushless speed control Load (Amp max.): 800 A Motor limit (turns): 8.5

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage: 2S Lipo / 2-4 cells NiMH
  • Motor types: 3650 brushless motors at 2S LiPo/6S NiMH: 8.5T
  • Applications: 1/10 drift
Product type

Model car brushless speed control

Dim

(L x W x H) 41 x 35 x 32 mm

Weight

95 g

BEC data

5V - 7.4V at 5A (in 0.1V steps)

Load capacity (1s / 30 s / 5 min)

800 A

Load (max.)

800 A

Permanent current

100 A

Motor limit (turns)

8.5

No. of NiCd/NiMH batteries

2-4

Manufacturer part #

30112614

No. of LiPo cells

2

Width

35 mm

Height

32 mm

Length

41 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400155 Hobbywing Xerun XD10 Pro Drift Model car brushless speed control Load (Amp max.): 800 A Motor limit (turns): 8.5

Description

The Xerun XD10 Pro-regulator provides for the correct drift in the curve. With its stylish aluminum fan the controller always remains cool even during the hottest drives. And the optimal performance is also supported by the ultra-soft 13AWG silicon cables. Thanks to its low resistance and flexibility, these are not a problem.

This text is machine translated.

Features

  • Built-in Switch Mode-BEC
  • Over 30 parameters for personal setting
  • Variable frequency control of PWM and brake frequencies
  • Various protective functions before: Reverse polarity, overheating, undervoltage switch-off, signal loss
  • Data logging of temperature, number of revolutions, etc.
  • Firmware upgrades are possible, so that you are always up to date

More interesting products

(*All information is plus legal VAT)