• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen TAS165PRO Plunge saw Cutting depth (max.) (90°) 54 mm incl. case 1400 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 235.00
-6 %
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plunge saw TAS 165 PRO

  • 1400 W

Technical specifications

Product type

Plunge saw

Features

incl. case

Saw blade diameter

165 mm

Bore Ø

20 mm

1400 W

Operating voltage

230 V

Cutting depth (max.)

54 mm

Cutting depth (max.) (45°)

42 mm

Cutting depth (max.) (90°)

54 mm

Number of cogs

48

Weight

5.5 kg

Content

1 pc(s)

Idle speed

5000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889871 Holzmann Maschinen TAS165PRO Plunge saw Cutting depth (max.) (90°) 54 mm incl. case 1400 W

Description

Features

  • Expansion Joints in parquet floor or similar succeed easily and precisely
  • With automatic rear shock protection, Tie Fixing with soft-start function
  • Vorritzfunktion
  • Dust bag included in the delivery
  • Delivered in aluminum case

Scope of delivery

  • Plunge saw
  • Dust bag

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)