• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen WW862ECO Workshop trolley

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Mobile Workshops

  • max. Load: Total: 260 kg
  • Top lid 40 kg
  • 20 kg load
  • Lower tray: 40 kg
  • Cover dimensions 789 x 443 mm
  • Load dimensions: Charge 1 (W x D x H): 337 x 378 x 56.5 mm, charge 2 (W x D x H): 681 x 378 x 77 mm, charge 3 (W x D x H): 681 x 378 x 108.5 mm
  • Wheel dimensions Ø 126 x 31 mm
  • Height of hand grip 945 mm

Technical specifications

Product type

Workshop trolley

Load capacity (max.)

260 kg

No. of drawers

3

Weight

44 kg

Content

1 pc(s)

Load capacity (drawer)

20 kg

Features

Mobile

Documents & Downloads

Datasheet

Datasheet 3473866 Holzmann Maschinen WW862ECO Workshop trolley

User & Safety Instructions

User & Safety Instructions 3473866 Holzmann Maschinen WW862ECO Workshop trolley

Information

Information 3473866 Holzmann Maschinen WW862ECO Workshop trolley

Description

The Holzmann WW862ECO tool trolley offers an extremely large amount of storage space and is mobile thanks to its wheels and handle. The charging can be opened after opening the lid. The lid is locked with the help of a lock thus its tool in the shop is protected against unauthorized access

This text is machine translated.

Features

  • Installation dimension in mm 860 x 450 x 960

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)