• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen WZK119ECO Tool kit Factory colour: Multicolour

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Tool Box

  • Lockable

Technical specifications

Product type

Tool kit

Factory colour

Multicolour

No. of drawers

4

Weight

9 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473867 Holzmann Maschinen WZK119ECO Tool kit Factory colour: Multicolour

User & Safety Instructions

User & Safety Instructions 3473867 Holzmann Maschinen WZK119ECO Tool kit Factory colour: Multicolour

Information

Information 3473867 Holzmann Maschinen WZK119ECO Tool kit Factory colour: Multicolour

Description

The HOLZMANN WZK119ECO toolbox with 119-part tool set divided and properly stored on 4 compartments in a handy case format with handle.

This text is machine translated.

Features

  • 4 compartments:
  • Section 1:
  • 10 x Socket insert (1/2") 10-13-14-15-17-18-19-20-22-24 mm
  • 10 x socket insert (1/4") 4-4.5-5-5.5-6-7-8-9-11-12 mm
  • 1 x Spark plug inserts (1/2") 21 mm | 16 mm
  • 1 x ratchet (1/2"72 | 1/4"72)
  • 1 x Spark plug inserts (1/2"): 16 mm
  • 1 x Universal joint (1/2" | 1/4")
  • 50 x bit set
  • 1 x bit adapter
  • 1 x bit insert – screwdriver
  • 1 x extension (1/4")
  • 1 x T-sliding grip (1/2") 110mm | (1/4") 250mm
  • 1x socket wrench (1/4")
  • 1 x hammer
  • 1 x Measuring tape 3M
  • Tray 2:
  • 1 x scissors 200 mm
  • 1 x Mini saw
  • 3 x Saw blades
  • 1 x Spirit-level 400 mm
  • 1 x cutting blade
  • 5 x spare blades
  • 9 x Allen keys with ball head 1.5-2-2.5-3-4-5-6-8-10 mm
  • Tray 3:
  • 1 x 225 mm multigrip pliers
  • 1 x keys for tool box
  • 1 x combination pliers 200 mm
  • 5 x Combination wrenches 8-9-10-11-13 mm
  • 1x wire cutting pliers 180 mm
  • Tray 4:
  • 8x Screwdriver
  • 3 x precision screwdrivers
  • 1 x mini side cutter pliers 160 mm
  • 1 x mini needle nose pliers 160 mm

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)