• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell 1202G-2USB-5 Barcode scanner Bluetooth® 1D Laser Black Handheld incl. base Bluetooth, USB

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Barcode scanner

Type

1202G-2USB-5

Type

Handheld incl. base

Scanning technology

Laser

Readable code types

1D

Scan rate

100 Scans/s

Cordless scanning

Bluetooth®

10 m

Factory colour

Black

Interfaces

Bluetooth

USB

Protection class

IP42

Width

66 mm

Height

180 mm

Depth

92 mm

Weight

180 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385121 Honeywell 1202G-2USB-5 Barcode scanner Bluetooth® 1D Laser Black Handheld incl. base Bluetooth, USB

User & Safety Instructions

User & Safety Instructions 3385121 Honeywell 1202G-2USB-5 Barcode scanner Bluetooth® 1D Laser Black Handheld incl. base Bluetooth, USB

More interesting products

(*All information is plus legal VAT)