• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Eclipse 5145 Barcode scanner Corded 1D Laser Black Hand-held USB

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Compact hand-held laser scanner for all barcodes

Technical specifications

Product type

Barcode scanner

Type

Eclipse 5145

Type

Hand-held

Scanning technology

Laser

Readable code types

1D

Scan rate

72 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Interfaces

USB

Protection class

w/o certification

Weight

100 g

Weight, information

without accessories

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1308811 Honeywell Eclipse 5145 Barcode scanner Corded 1D Laser Black Hand-held USB

Description

The Eclipse 5145 is a powerful einlinien-handlaserscanner for all standard barcode types. The compact housing as well as extensive programming and connection options make it the ideal all-round scanner for many typical barcode applications.

The reading distance and the scan field is the Eclipse 5145 through the modern laser engine significantly higher than for a CCD scanner. Reads out due to its high scanning rate is very aggressive and even the high-resolution or very small barcodes is free of errors. It is, therefore, not just for use at the checkout, but, for example, for jewelry stores or for the scanning of the smallest electronic components or mechanical elements. Its design as well as the compact casing allow it but also use in harsh environments: it can withstand repeated falls from a height of up to 1.5 m on concrete without damage. Furthermore, the case is sealed against the effects of air pollution, such as dust. The temperature of the Eclipse 5145 is at 0°C to 40°C, making it ideal in complete cooling chain of food logistics in use. With a weight of only 97 g, it counts to the light weights under the hand-held scanners and makes it easy for keeping in mind the ergonomic aspects of day-to-day work tremendously.

With the optionally usable code gate function the scanner stores the read data initially between. Only when the user presses the code gate button, the data released and the information is transmitted to the PC. The button is ergonomically designed on the top of the housing and is operated with the thumb. The Code gate function is thus especially suitable for reading small barcodes or the menu scan and the document capture.
Included in the delivery you will find everything you need accessories: The Powerlink cable is a user-specific basis can be replaced. The supplied software "Data Parsing" prepare scanned information individually on and integrate professionally in any existing system.

This text is machine translated.

Features

  • Reads all standard 1D bar codes

Scope of delivery

  • USB cable
  • Quick guide

More interesting products

(*All information is plus legal VAT)