• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home DC311S Wireless door chime Complete set

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless chime set with push button

  • Radio range approx. 150 m
  • 4 adjustable melodies
  • Honeywell-ActivLink™

Technical specifications

Product type

Wireless door chime

Component

Complete set

150 m

Tunes

4

Volume

80 dBa

Factory colour

White

Grey

Frequency

868 MHz

Transmitter dimensions

30 x 70 x 16 mm

Receiver size

110 x 70 x 42,5 mm

Operating voltage

Transmitter: 3 V/CR2032/ Receiver: 4x 1.5 V AA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396426 Honeywell Home DC311S Wireless door chime Complete set

User & Safety Instructions 1396426 Honeywell Home DC311S Wireless door chime Complete set

Description

Series 3 wireless chimes are designed with simplicity, reliability and ease of use in mind. Thanks to Honeywell-ActivLink™, the wireless chimes are already integrated and immediately ready for use. The uncomplicated, screw-free installation means that you can start up the wireless gongs within minutes.

Scope of delivery

  • Push button, gong, 1x button cell CR 2032.

Hints

This range of coverage is the so-called "free field range" (range with direct visual contact between transmitter and receiver, without interference). In practical operation, however, walls, ceilings, etc. are located between transmitter and receiver, which reduces the range accordingly.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)