• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell HRF-L710E HRF-L710E Activated charcoal air intake filter

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

01 True HEPA filter replacement (exchange after about 12 months)For HPA710 WE

  • Helps to eliminate unpleasant household smells and FOV/gases. (Pre-filter), helps to eliminate unpleasant household smells and FOV/gases. (Pre-filter)
  • This text is machine translated.

Technical specifications

Product type

Activated charcoal air intake filter

Width

150 mm

Height

100 mm

Dim

(W x H x D) 150 x 100 x 200 mm

Weight

770 g

Content

1 pc(s)

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534758 Honeywell HRF-L710E HRF-L710E Activated charcoal air intake filter

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)