• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell HRF-Q710E HRF-Q710E HEPA filter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

01 True HEPA filter replacement (exchange after about 12 months)For HPA710 WE

  • Filters up to 99.97% of all microscopically small particles and allergens, e.g., mold spores, pollen, dust, smoke and animal hairs.
  • This text is machine translated.

Technical specifications

Product type

HEPA filter

Width

150 mm

Height

100 mm

Dim

(W x H x D) 150 x 100 x 200 mm

Weight

300 g

Content

1 pc(s)

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534757 Honeywell HRF-Q710E HRF-Q710E HEPA filter

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)