Standing, screwed or as a mini hand-held scanner to use
Technical specifications
Product type
Barcode scanner
Type
Quantum T
Type
Desktop
Scanning technology
Laser
Readable code types
1D
Scan rate
1650 Scans/s
Cordless scanning
Corded
Range of use
Retail
Factory colour
Black
Interfaces
USB
Protection class
w/o certification
Weight
170 g
Weight, information
without accessories
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1314193 Honeywell Quantum T Barcode scanner Corded 1D Laser Black Desktop USB
Description
Honeywell's QuantumT3580 is a very powerful, Omni directional laser scanners for all common barcodes. The compact miniature housing or screw directly on the counter or mount it on the variable stand. The small dimensions as well as the very high scanning rate of 1650 scans per second make it an ideal scanner for pharmacies, jewellers and other demanding shop environments. At the same time, it is due to its compact dimensions for all applications with limited space, e.g. in laboratories, in the Medici technology or even in kiosks and in the newspaper business.
Owing to its small size (only 66 x 67 x 108 mm) and the two available housing colors fits the QuantumT3580 well with each shop environment. Mount it either in or under the counter, attach it to the front or walls or build it in furniture and equipment, without it taking up room. significant. The elegant housing comes lovers a clear design line equally counter-like furniture carpentry or automat manufacturers. Through its omni-directional scan the barcode field, the QuantumT3580 in any direction and from a distance of up to 21 cm. If it is not screwed, it is also used as hand-held scanner, which are easily raised and for the product. In addition to the Omni directional, programmable scan field projects the QuantumT3580 to request a single-line scan line (e.g. to scan menu).
This text is machine translated.
Features
Reads all standard 1D bar codes
Scope of delivery
USB cable
Base
Quick guide
Description
Honeywell's QuantumT3580 is a very powerful, Omni directional laser scanners for all common barcodes. The compact miniature housing or screw directly on the counter or mount it on the variable stand. The small dimensions as well as the very high scanning rate of 1650 scans per second make it an ideal scanner for pharmacies, jewellers and other demanding shop environments. At the same time, it is due to its compact dimensions for all applications with limited space, e.g. in laboratories, in the Medici technology or even in kiosks and in the newspaper business.
Owing to its small size (only 66 x 67 x 108 mm) and the two available housing colors fits the QuantumT3580 well with each shop environment. Mount it either in or under the counter, attach it to the front or walls or build it in furniture and equipment, without it taking up room. significant. The elegant housing comes lovers a clear design line equally counter-like furniture carpentry or automat manufacturers. Through its omni-directional scan the barcode field, the QuantumT3580 in any direction and from a distance of up to 21 cm. If it is not screwed, it is also used as hand-held scanner, which are easily raised and for the product. In addition to the Omni directional, programmable scan field projects the QuantumT3580 to request a single-line scan line (e.g. to scan menu).
This text is machine translated.
Features
Reads all standard 1D bar codes
Scope of delivery
USB cable
Base
Quick guide
What kind of Barcode Scanners are you looking for?