• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell ScanPal EDA71 2D barcode scanner Wi-Fi, Bluetooth® 1D, 2D Imager Black Smartphone/tablet Bluetooth, Wi-Fi 5 (I

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,589.00 / piece)
€ 1,589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Scratch-resistant 17.8 cm (7") display with Corning® Gorilla® Glass
  • Qualcomm® Snapdragon SDM450 8-core 1.8GHz processor
  • Operating system: Android 8 (upgradeable to P and Q)

Technical specifications

Product type

2D barcode scanner

Type

ScanPal EDA71

Type

Smartphone/tablet

Scanning technology

Imager

Readable code types

1D

2D

Cordless scanning

Wi-Fi

Bluetooth®

Factory colour

Black

Interfaces

Bluetooth

Wi-Fi 5 (IEEE 802.11ac)

NFC

Protection class

IP64

Width

118 mm

Height

214 mm

Depth

21 mm

Weight

550 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273963 Honeywell ScanPal EDA71 2D barcode scanner Wi-Fi, Bluetooth® 1D, 2D Imager Black Smartphone/tablet Bluetooth, Wi-Fi 5 (I

Description

This device is the Swiss pocket knife among the robust enterprise tablets! Versatile solution that can be used flexibly for workflows in retail, delivery, field service, transport and logistics. It delivers the computing power needed today, connectivity options for direct access to critical data and applications, and an industry-standard level of reliability, support, and protection.

The industry leader in investment protection
Security updates are essential to using a computer. The ScanPal EDA71 Tablet offers thanks to the support of Android™ O, P and Q - with free upgrades! – a particularly long life cycle.

The Swiss pocket knife among the robust tablets
New memory and scanning options as well as a new, powerful processor platform make the ScanPal EDA71 together with the new accessories the ideal device for a wide range of workflows.

Flexible network coverage
Comprehensive network connectivity options including 802.11 a/b/g/n/ac, 2x2 MIMO WLAN, support for 32 different 2G/3G/4G WWAN bands, Bluetooth 4.2 and NFC.

Lasts a lot
The robust, industry-compatible device can withstand falling on concrete from 1.2 m height, 200 impacts (spin test in 0.5 m drum) and is protected against the ingress of water and dust with protection class IP64.

Fast scanning of 1D/2D barcodes
You can choose between low- or hohem-set workflow options.

7" touch screen display with Gorilla Glass
The large, capacitive and extremely durable touchscreen with Corning® Gorilla Glass® is easy to read both indoors and outdoors, and can even be operated with wet hands.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)