• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Voyager 1202g-bf Barcode scanner Bluetooth® 1D Laser Grey Hand-held Bluetooth, USB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Wireless laser scanner for flexible working in commerce, warehouse and production
  • Bluetooth ® Class 2 with a range of up to 10 m
  • Thanks to the super-capacitor works completely without battery
  • USB Interface
  • Memory function for scans is out of the reach
  • Charging function via USB - no power supply required

Technical specifications

Product type

Barcode scanner

Type

Voyager 1202g-bf

Type

Hand-held

Scanning technology

Laser

Readable code types

1D

Reading distance (max.)

367 mm

Scanning confirmation

Acoustic

LED

Scan rate

100 Scans/s

Cordless scanning

Bluetooth®

10 m

Range of use

Retail

Factory colour

Grey

Interfaces

Bluetooth

USB

Protection class

IP42

Width

66 mm

Height

180 mm

Depth

92 mm

Weight

160 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1404998 Honeywell Voyager 1202g-bf Barcode scanner Bluetooth® 1D Laser Grey Hand-held Bluetooth, USB

Description

Wireless laser scanner without battery

The Einlinien-Laserscanner Voyager™ 1202g-bf from Honeywell has a groundbreaking technology for the battery-free operation and offers the freedom of Bluetooth ® without the maintenance requirements and the long loading times of conventional batteries. Like all other Voyager scanner impresses the 1202g-bf by an outstanding performance when linear scan bar codes, especially when reading of damaged or poorly printed bar codes.

An integrated Bluetooth module of Class 2 offers the users complete freedom of movement within a radius of up to ten meters from the base station in a typical work environment. With a direct line of sight to base station, the range is up to 30 meters. Thanks to the practical acoustic paging function can be misplaced devices easily auffi ends. You can also no longer via the cable! Thus, the 1202g-bf once more to a secure and even more productive working environment.

The new wireless technology makes the rechargeable battery completely unnecessary. Instead, a super-capacitor is used, which in less than 20 seconds is fully charged and enough power for the cable-free operation for at least 100 scans. This makes the 1202g-bf ideal for applications that require occasional scanning, for example, as a complement to bioptischen (installed) scanners in retail, where occasionally bulky items in the shopping cart remain and need to be scanned there. With the battery, this also eliminates the time and effort associated with the outdoor adung, and the scanner is also easier and more environment-friendly.

The Voyager is a plug-&-play scanner, with different interfaces as well as automatic interface detection. The automatic configuration of the correct interface according to the connection of the device, and the painstaking scanning of programmable accelerates the installation code is no longer necessary.

The 1202G-bf is based on the proven Voyager platform and offers high performance for linear scan bar codes as well as the convenience of cable, without a battery is required.

This text is machine translated.

Features

  • Radio range: 2.4 to 2.5 GHz (ISM band), Adaptive Frequency Hopping technology, Bluetooth 2.1, Class 2:10 m line of sight
  • Data transfer rate up to 3 Mbit/s.
  • Read operations: up to 100 scans per charge at 1 Scan per second
  • Approximate charging duration: approx. 70 s via USB power
  • Dim. Base Station (L x W x H): 200 x 67 x 97 mm)
  • Drop Specification: withstands 30 times falling on concrete from 1.5 m height
  • IP42 rating
  • Light intensity: 0 to 70,000 Lux
  • Scan angle: Horizontal 30 °
  • Print Contrast: at least 10% print contrast signal
  • Reading angle: longitudinal/cross 60°, 60°
  • Decoding: Reads all standard-1D and GS1 Data Bar-Symbole
  • Light source: Laser
  • Barcode Support: 1D: UPC/EAN/JAN, Code 39, Full ASCII, Code 11, Matrix 25, Code 128, Code 93, 25, Industrial 25, Codabar/MW 7 Interleave, MSI/PLESSEY, China postage, Code 32/Italian Pharmacy, GS1 Databar Omni directional & stacked, GS1 Databar Limited, GS1 Databar Expanded & Stacked
  • Reading distances based on module widths: 5 mils: approx. 27 - 151 mm; 7.5 mils: approx. 16 - 216 mm; 10 mils: approx. 0 - 277 mm; 13 mils: approx. 0 - 311 mm; 20 mils: approx. 0 - 367 mm"

Scope of delivery

  • Kit included USB connection cable and charger.

Hints

The wireless technology without battery supplies the scanner with current for at least 100 scans with a power of one scan per second. For applications that require more than 100 wireless scans one after the other, we recommend using a battery-powered scanner like the Voyager 1202 g.

More interesting products

(*All information is plus legal VAT)