
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Highlights & Details
Miniature power relay HF 105 F-1
Our service for you
Technical specifications
- Product type
PCB relay
- Type
HF105F-1/012DT-1ZST (136)
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Max. pick-up voltage
15.6 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
155 Ω
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
28 V DC
277 V AC
- Switching current (max.)
20 A
- Max. switching capacity
560 W
4800 VA
- Connection
Solder pins
- Min. temperature
-55 °C
- Max. temperature
+85 °C
- Length
32.3 mm
- Width
27.1 mm
- Height
20 mm
- Dim
(L x W x H) 32.3 x 27.1 x 20 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 507573 Hongfa HF105F-1/012DT-1ZST (136) PCB relay 12 V DC 20 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507573 Hongfa HF105F-1/012DT-1ZST (136) PCB relay 12 V DC 20 A 1 change-over 1 pc(s)
Description
Pcb power relay with 4800 VA or 560W Schlatleistung at very compact design. Versatile use in DC and AC applications.
Areas of application: motor controls for compressors, pumps and heating loads.
This text is machine translated.
Areas of application: motor controls for compressors, pumps and heating loads.
This text is machine translated.
Hints
Approvals: VDE, UL.


