• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang 10249 Heatshrink w/o adhesive Transparent 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
1.20 mm
Nominal diameter (post-shrinkage)
0.60 mm
Heatshrink features
Thin-walled
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

129 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Shrink tubing 2:1

  • Sold per metre
  • Shrinkage: 2:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 1.20 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal diameter (pre-shrinkage)

1.20 mm

Nominal inside diameter (pre-shrinkage)

1.20 mm

Nominal diameter (post-shrinkage)

0.60 mm

Factory colour

Transparent

Shrinkage

2:1

Heatshrink features

Thin-walled

Content

Sold per metre

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

+105 °C

Manufacturer part #

10249

Suitable for

Heatshrink

RoHS-compliant

Yes

Type

H-1

Wall thickness (post-shrinkage)

0.33 mm

Max. length sold by the metre

150 m

Documents & Downloads

Datasheet

Datasheet 2110495 Hongshang 10249 Heatshrink w/o adhesive Transparent 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 2110495 Hongshang 10249 Heatshrink w/o adhesive Transparent 1.20 mm 0.60 mm Shrinkage:2:1 Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.14€ 28.14*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)