• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang 10450 Heatshrink w/o adhesive Red 19 mm 9.50 mm Shrinkage:2:1 Sold per metre

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
19 mm
Nominal diameter (post-shrinkage)
9.50 mm
Content
Sold per metre
Nominal diameter (pre-shrinkage)
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Shrink tubing 2:1

  • Sold per metre
  • Shrinkage: 2:1
  • Red
  • Nominal inside diameter (pre-shrinkage): 19 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal diameter (pre-shrinkage)

19 mm

Nominal inside diameter (pre-shrinkage)

19 mm

Nominal diameter (post-shrinkage)

9.50 mm

Factory colour

Red

Shrinkage

2:1

Content

Sold per metre

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

10450

Suitable for

Heatshrink

RoHS-compliant

Yes

Type

H-2(Z)

Wall thickness (post-shrinkage)

0.80 mm

Max. length sold by the metre

30 m

Documents & Downloads

Datasheet

Datasheet 2110363 Hongshang 10450 Heatshrink w/o adhesive Red 19 mm 9.50 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 2110363 Hongshang 10450 Heatshrink w/o adhesive Red 19 mm 9.50 mm Shrinkage:2:1 Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.78€ 29.78*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)