
Hongshang H-2(3X) 1.5 - 0.5 Heatshrink w/o adhesive Black 1.50 mm 0.50 mm Shrinkage:3:1 Sold per metre
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
1.50 mm
Nominal diameter (post-shrinkage)
0.50 mm
Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
Thin-walled heat shrink tubing 3:1
- Sold per metre
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 1.50 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.50 mm
- Nominal diameter (post-shrinkage)
0.50 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
Sold per metre
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(3X) 1.5 - 0.5
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
H-2(3X) 1.5 - 0.5
- Wall thickness (post-shrinkage)
0.45 mm
- Max. length sold by the metre
150 m
Documents & Downloads
Datasheet
Datasheet 1553302 Hongshang H-2(3X) 1.5 - 0.5 Heatshrink w/o adhesive Black 1.50 mm 0.50 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1553302 Hongshang H-2(3X) 1.5 - 0.5 Heatshrink w/o adhesive Black 1.50 mm 0.50 mm Shrinkage:3:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.46€ 28.46*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























