
Hongshang H-2(3X) Box 18 - 6 Heatshrink w/o adhesive Black 19.10 mm 6 mm Shrinkage:3:1 3 m
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
19.10 mm
Nominal diameter (post-shrinkage)
6 mm
Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
Content
3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 8.33)
€ 24.99
incl. VAT
Only 2 Set(s) available
Highlights & Details
Heat-shrink tubing box H-2 (3x) thin-walled 3:1
- 3 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 19.10 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
19.10 mm
- Nominal diameter (post-shrinkage)
6 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
3 m
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(3X) Box 18 - 6
- Halogen-free
No
- Suitable for
Heatshrink
- Length
3 m
- RoHS-compliant
Yes
- Type
H-2(3X) Box 18 - 6
- Wall thickness (post-shrinkage)
0.90 mm
Documents & Downloads
Datasheet
Datasheet 1553332 Hongshang H-2(3X) Box 18 - 6 Heatshrink w/o adhesive Black 19.10 mm 6 mm Shrinkage:3:1 3 m
User & Safety Instructions
User & Safety Instructions 1553332 Hongshang H-2(3X) Box 18 - 6 Heatshrink w/o adhesive Black 19.10 mm 6 mm Shrinkage:3:1 3 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.98€ 48.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























