• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang H-2(3X) Box 9 - 3 Heatshrink w/o adhesive Black 9.50 mm 3 mm Shrinkage:3:1 5 m

Collection
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
9.50 mm
Nominal diameter (post-shrinkage)
3 mm
Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
Content
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.40)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Heat-shrink tubing box H-2 (3x) thin-walled 3:1

  • 5 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 9.50 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

9.50 mm

Nominal diameter (post-shrinkage)

3 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thin-walled

Flame-retardant

Highly flexible

Content

5 m

Material

Polyolefin

Shrink temperature (min.)

+70 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

H-2(3X) Box 9 - 3

Halogen-free

No

Suitable for

Heatshrink

Length

5 m

RoHS-compliant

Yes

Type

H-2(3X) Box 9 - 3

Wall thickness (post-shrinkage)

0.75 mm

Documents & Downloads

Datasheet

Datasheet 1553335 Hongshang H-2(3X) Box 9 - 3 Heatshrink w/o adhesive Black 9.50 mm 3 mm Shrinkage:3:1 5 m

User & Safety Instructions

User & Safety Instructions 1553335 Hongshang H-2(3X) Box 9 - 3 Heatshrink w/o adhesive Black 9.50 mm 3 mm Shrinkage:3:1 5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98€ 51.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)