
Hongshang H-2(Z)12.7 - 6.4 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
12.70 mm
Nominal diameter (post-shrinkage)
6.40 mm
Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
Thin-walled heat shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 12.70 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
12.70 mm
- Nominal diameter (post-shrinkage)
6.40 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
Sold per metre
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(Z)12.7 - 6.4
- Halogen-free
No
- RoHS-compliant
Yes
- Type
H-2(Z)12,7 - 6,4
- Wall thickness (post-shrinkage)
0.65 mm
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 1553294 Hongshang H-2(Z)12.7 - 6.4 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1553294 Hongshang H-2(Z)12.7 - 6.4 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.48€ 26.48*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































