
Hongshang H-2(Z)2.4 - 1.2 Heatshrink w/o adhesive Black 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
5
-
€ 0.57
15
7% = € 0.04
€ 0.53
25
12% = € 0.07
€ 0.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 2.85
plus VAT.
Highlights & Details
Thin-walled heat shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 2.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
2.40 mm
- Nominal diameter (post-shrinkage)
1.20 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
Sold per metre
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(Z)2.4 - 1.2
- Halogen-free
No
- RoHS-compliant
Yes
- Type
H-2(Z)2.4 - 1.2
- Wall thickness (post-shrinkage)
0.44 mm
- Max. length sold by the metre
150 m
Documents & Downloads
Datasheet
Datasheet 1553289 Hongshang H-2(Z)2.4 - 1.2 Heatshrink w/o adhesive Black 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1553289 Hongshang H-2(Z)2.4 - 1.2 Heatshrink w/o adhesive Black 2.40 mm 1.20 mm Shrinkage:2:1 Sold per metre










