
Hongshang H-5(3X)-F 4.8/1.5 Heatshrink + adhesive Black 4.80 mm 1.50 mm Shrinkage:3:1 1.22 m
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
4.80 mm
Nominal diameter (post-shrinkage)
1.50 mm
Heatshrink features
Double-walled
Flame-retardant
UV-resistant
Content
1.22 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 3.52)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Double-walled heat-shrink tubing H-5 (3X)
- 1.22 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 4.80 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
4.80 mm
- Nominal diameter (post-shrinkage)
1.50 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Double-walled
Flame-retardant
UV-resistant
- Content
1.22 m
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-5(3X)-F 4.8/1.5
- Halogen-free
No
- RoHS-compliant
Yes
- Type
H-5(3X)-F 4,8/1,5
- Wall thickness (post-shrinkage)
1.00 mm
Documents & Downloads
Datasheet
Datasheet 1553261 Hongshang H-5(3X)-F 4.8/1.5 Heatshrink + adhesive Black 4.80 mm 1.50 mm Shrinkage:3:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1553261 Hongshang H-5(3X)-F 4.8/1.5 Heatshrink + adhesive Black 4.80 mm 1.50 mm Shrinkage:3:1 1.22 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.28€ 28.28*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























