• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang H-5(3X)-F 40/13 Heatshrink + adhesive Black 40 mm 13 mm Shrinkage:3:1 1.22 m

Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
40 mm
Nominal diameter (post-shrinkage)
13 mm
Heatshrink features
Double-walled
Flame-retardant
UV-resistant
Content
1.22 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 22.94)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Double-walled heat-shrink tubing H-5 (3X)

  • 1.22 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 40 mm

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

40 mm

Nominal diameter (post-shrinkage)

13 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Double-walled

Flame-retardant

UV-resistant

Content

1.22 m

Material

Polyolefin

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+110 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

H-5(3X)-F 40/13

Halogen-free

No

Suitable for

Heatshrink

Length

1.22 m

RoHS-compliant

Yes

Type

H-5(3X)-F 40/13

Wall thickness (post-shrinkage)

2.40 mm

Documents & Downloads

Datasheet

Datasheet 1553267 Hongshang H-5(3X)-F 40/13 Heatshrink + adhesive Black 40 mm 13 mm Shrinkage:3:1 1.22 m

User & Safety Instructions

User & Safety Instructions 1553267 Hongshang H-5(3X)-F 40/13 Heatshrink + adhesive Black 40 mm 13 mm Shrinkage:3:1 1.22 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98€ 52.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)