
Hongshang H-5(4X)-F 16/4 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 1.22 m
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
16 mm
Nominal diameter (post-shrinkage)
4 mm
Heatshrink features
Double-walled
Flame-retardant
UV-resistant
Content
1.22 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 11.47)
€ 13.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Double-walled heat-shrink tubing H-5 (4X)
- 1.22 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 16 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
16 mm
- Nominal diameter (post-shrinkage)
4 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
Double-walled
Flame-retardant
UV-resistant
- Content
1.22 m
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-5(4X)-F 16/4
- Halogen-free
No
- Suitable for
Heatshrink
- Length
1.22 m
- RoHS-compliant
Yes
- Type
H-5(4X)-F 16/4
- Wall thickness (post-shrinkage)
1.60 mm
Documents & Downloads
Datasheet
Datasheet 1553349 Hongshang H-5(4X)-F 16/4 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1553349 Hongshang H-5(4X)-F 16/4 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:4:1 1.22 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 40.98€ 37.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























